
14-559.0250 | |
|---|---|
DigiKey Part Number | 14-559.0250-ND |
Manufacturer | |
Manufacturer Product Number | 14-559.0250 |
Description | SWITCH SELECT 2POS 8PST 5A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position 8PST-4NO/4NC 5A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | 8PST-4NO/4NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Bezel - Round, Long Lever | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 58.00mm | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Approval Agency | CE, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $793.86800 | $3,969.34 |

