New Product
09-RS.1203.4022.M000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09-RS.1203.4022.M000

DigiKey Part Number
1948-09-RS.1203.4022.M000-ND
Manufacturer
Manufacturer Product Number
09-RS.1203.4022.M000
Description
SERIES 09 RUGGED OUTDOOR SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Color - Actuator/Cap
Yellow
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-20°C ~ 100°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$323.85000$323.85
10$286.97600$2,869.76
100$254.31280$25,431.28
Manufacturers Standard Package