
09-RS.1101.4100.M001 | |
---|---|
DigiKey Part Number | 1948-09-RS.1101.4100.M001-ND |
Manufacturer | |
Manufacturer Product Number | 09-RS.1101.4100.M001 |
Description | SERIES 09 RUGGED OUTDOOR SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | -20°C ~ 100°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $315.29000 | $315.29 |
10 | $279.37800 | $2,793.78 |
100 | $247.57740 | $24,757.74 |