cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM318-A02-SPM052-10

DigiKey Part Number
1158-SCM318-A02-SPM052-10-ND
Manufacturer
Manufacturer Product Number
SCM318-A02-SPM052-10
Description
SCM318-A02-SPM052-10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
E2IP Technologies Inc.
Series
-
Packaging
Bulk
Part Status
Active
Function
Module
Cooling Type
-
Size / Dimension
-
Form Factor
-
Expansion Site/Bus
-
Video Outputs
-
Ethernet
10/100 Mbps, RJ45
USB
USB 2.0 (4), USB Micro-B (1) USB 2.0
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-40°C ~ 85°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,383.80000$1,383.80
Manufacturers Standard Package