
SCM318-A01-10 | |
---|---|
DigiKey Part Number | 1158-SCM318-A01-10-ND |
Manufacturer | |
Manufacturer Product Number | SCM318-A01-10 |
Description | SCM318-A01-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E2IP Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Module | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | 10/100 Mbps, RJ45 | |
USB | USB 2.0 (4), USB Micro-B (1) USB 2.0 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,272.79000 | $1,272.79 |