


HI-518-WH | |
---|---|
DigiKey Part Number | 5519-HI-518-WH-ND |
Manufacturer | |
Manufacturer Product Number | HI-518-WH |
Description | THREAD INSERT 0.40"DIA X 0.50"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.40" Dia x 0.50" H (10.2mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.40" Dia x 0.50" H (10.2mm x 12.7mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
5 | $4.13800 | $20.69 |
10 | $3.85100 | $38.51 |
25 | $3.51120 | $87.78 |
50 | $3.28760 | $164.38 |
100 | $3.08980 | $308.98 |
250 | $2.86004 | $715.01 |
500 | $2.70750 | $1,353.75 |
1,000 | $2.57095 | $2,570.95 |