260-M4-CR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
260-M4-CR
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview

260-006-BR

DigiKey Part Number
5519-260-006-BR-ND
Manufacturer
Manufacturer Product Number
260-006-BR
Description
INSERT YELLOW 0.25"DIA X 0.25" H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.25" Dia x 0.25" H (6.3mm x 6.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.25" Dia x 0.25" H (6.3mm x 6.4mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3.79000$3.79
5$3.16200$15.81
10$2.93900$29.39
25$2.67360$66.84
50$2.50080$125.04
100$2.34610$234.61
250$2.16732$541.83
500$2.04878$1,024.39
1,000$1.94283$1,942.83
Manufacturers Standard Package