Y Block For 14-18 AWG Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1000-2

DigiKey Part Number
Y1000-2-ND
Manufacturer
Manufacturer Product Number
Y1000-2
Description
IN-LINE Y BLOCK FOR STD SIZE CBL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Y Block For 14-18 AWG Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Y Block
For Use With/Related Products
14-18 AWG Wire
Material
Polyamide (PA), Nylon
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.26000$30.26
10$25.68400$256.84
25$24.06920$601.73
50$22.91980$1,145.99
100$21.82560$2,182.56
250$20.45904$5,114.76
500$19.48248$9,741.24
1,000$18.55305$18,553.05
2,500$17.39252$43,481.30
Manufacturers Standard Package