



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.135" (3.43mm) | |
Features | Push Button Style | |
Length | 1.750" (44.45mm) | |
Length - Barrel | 0.820" (20.83mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | 0.025" (0.64mm) Square Pin | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.57000 | $43.57 |
| 5 | $41.60000 | $208.00 |
| 10 | $40.77900 | $407.79 |
| 25 | $39.71640 | $992.91 |
| 50 | $38.93040 | $1,946.52 |
| 100 | $38.15930 | $3,815.93 |
| 250 | $37.16348 | $9,290.87 |
| 500 | $36.42700 | $18,213.50 |
| 1,000 | $35.70515 | $35,705.15 |


