Test Clip, Lead, Probe Nails, Harness Board for use with Harness Boards
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80-7

DigiKey Part Number
80-7-ND
Manufacturer
Manufacturer Product Number
80-7
Description
NAIL HARNESS BOARD 1.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Test Clip, Lead, Probe Nails, Harness Board for use with Harness Boards
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Type
Test Clip, Lead, Probe
Accessory Type
Nails, Harness Board
For Use With/Related Products
Harness Boards
Specifications
0.080" Diameter, 1.750" Long
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,245
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.13000$9.13
5$8.73200$43.66
10$8.55900$85.59
25$8.33680$208.42
50$8.17060$408.53
100$8.00860$800.86
250$7.79992$1,949.98
500$7.64534$3,822.67
1,000$7.49398$7,493.98
Manufacturers Standard Package