MPR20-N-1xx-x111-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPR20-N-1xx-x111-200
E-T-A Power Relays MPR and HPR  product film

MPR20-N-112-1111-200

DigiKey Part Number
302-MPR20-N-112-1111-200-ND
Manufacturer
Manufacturer Product Number
MPR20-N-112-1111-200
Description
RELAY CON DC 12V 200A IP6K9K
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
200 A
Switching Voltage
12VDC - Nom
Features
Diode
Termination Style
Stud
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.