8340-T110-K1M1-ALH0-15A | |
---|---|
DigiKey Part Number | 8340-T110-K1M1-ALH0-15A-ND |
Manufacturer | |
Manufacturer Product Number | 8340-T110-K1M1-ALH0-15A |
Description | CIR BRK MAG-HYD 15A 240VAC/80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $440.15900 | $4,401.59 |