


482-G212-K1M1-A1S0-20A | |
|---|---|
DigiKey Part Number | 482-G212-K1M1-A1S0-20A-ND |
Manufacturer | |
Manufacturer Product Number | 482-G212-K1M1-A1S0-20A |
Description | CIR BRKR THRM 20A 115VAC 28VDC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 230 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer E-T-A | Voltage Rating - AC 230 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $885.13000 | $885.13 |
| 5 | $734.04800 | $3,670.24 |
| 10 | $676.92500 | $6,769.25 |
| 50 | $559.93520 | $27,996.76 |
| 100 | $515.51600 | $51,551.60 |


