4230-T130-K0BE-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4230-T130-K0BE-1A
Circuit Breaker Basics - Another Teaching Moment

4230-T130-K0CE-16A

DigiKey Part Number
4230-T130-K0CE-16A-ND
Manufacturer
Manufacturer Product Number
4230-T130-K0CE-16A
Description
CIR BRKR THERM 16A 480VAC/125VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 16A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T130-K0CE-16A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
16A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$337.51000$337.51
5$280.00400$1,400.02
10$258.29500$2,582.95
50$213.91180$10,695.59
100$197.08230$19,708.23
250$176.68768$44,171.92
Manufacturers Standard Package