


4230-T120-K0BE-50A | |
---|---|
DigiKey Part Number | 4230-T120-K0BE-50A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T120-K0BE-50A |
Description | CIR BRKR THERM 50A 480VAC/125VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T120-K0BE-50A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $232.97000 | $232.97 |
5 | $193.27000 | $966.35 |
10 | $178.30500 | $1,783.05 |
50 | $147.71840 | $7,385.92 |
100 | $136.12850 | $13,612.85 |
250 | $122.08848 | $30,522.12 |
500 | $112.35148 | $56,175.74 |