412-K54-FN2-25A | |
---|---|
DigiKey Part Number | 412-K54-FN2-25A-ND |
Manufacturer | |
Manufacturer Product Number | 412-K54-FN2-25A |
Description | CIR BRKR THRM 25A 115VAC 28VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A 115 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,039.70000 | $1,039.70 |