3120-N526-P7T1-W02D-X3120-A04010311M-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3120-N526-P7T1-W02D-X3120-A04010311M-3A

DigiKey Part Number
302-3120-N526-P7T1-W02D-X3120-A04010311M-3A-ND
Manufacturer
Manufacturer Product Number
3120-N526-P7T1-W02D-X3120-A04010311M-3A
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Pins - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
240V
Number of Positions
2
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
6A
Switch Features
Circuit Breaker, Switch On-Off
Current Rating - Circuit Breaker
3A
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 28.86mm x 71.88mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.