



3120-N321-P7T1-W02D-5A | |
---|---|
DigiKey Part Number | 302-3120-N321-P7T1-W02D-5A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N321-P7T1-W02D-5A |
Description | CIR BRKR THRM 5A 250VAC 50VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $364.90000 | $364.90 |
5 | $302.75600 | $1,513.78 |
10 | $279.27300 | $2,792.73 |
50 | $231.26280 | $11,563.14 |
100 | $213.05900 | $21,305.90 |
250 | $190.99444 | $47,748.61 |