
2-8300-K10-SI-15A | |
|---|---|
DigiKey Part Number | 2-8300-K10-SI-15A-ND |
Manufacturer | |
Manufacturer Product Number | 2-8300-K10-SI-15A |
Description | CIRCUIT BREAKER 15A |
Customer Reference | |
Detailed Description | Circuit Breaker 15A AC DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Part Status | Obsolete | |
Mounting Type | - | |
Breaker Type | - | |
Current Rating (Amps) | 15A | |
Actuator Type | - | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |

