1658-G21-00-P13-10A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $31.63864
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $31.63864
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $31.63864
Datasheet

Parametric Equivalent


E-T-A
In Stock: 144
Unit Price: $59.85000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $31.63864
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $59.85000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $31.63864
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $31.63864
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $31.63864
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $31.63864
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $31.63864
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $31.63864
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $31.63864
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $31.63864
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658-G21-00-P13-10A

DigiKey Part Number
1658-G21-00-P13-10A-ND
Manufacturer
Manufacturer Product Number
1658-G21-00-P13-10A
Description
CIR BRKR THRM 10A 240VAC 28VDC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 240 V AC 28 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
E-T-A
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CE, CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658-F01-00-P10-10AE-T-A0302-1251-ND$31.63864Parametric Equivalent
1658-F01-00-P13-10AE-T-A01658-F01-00-P13-10A-ND$31.63864Parametric Equivalent
1658-G21-00-P10-10AE-T-A01658-G21-00-P10-10A-ND$31.63864Parametric Equivalent
1658-G21-01-P10-10AE-T-A144302-1261-ND$59.85000Parametric Equivalent
1658-G21-01-P13-10AE-T-A01658-G21-01-P13-10A-ND$31.63864Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$31.63864$7,909.66
Manufacturers Standard Package