1658-G21-00-P10-D01-XR38-C040011M-10A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet
1658-G21-00-P10-D01-XR38-C040011M-10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1658-G21-00-P10-D01-XR38-C040011M-10A
1658-G21-00-P10-D01-XR38-C040011M-10A

1658-G21-00-P10-D01-XR38-C040011M-10A

DigiKey Part Number
302-1658-G21-00-P10-D01-XR38-C040011M-10A-ND
Manufacturer
Manufacturer Product Number
1658-G21-00-P10-D01-XR38-C040011M-10A
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Pins - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250V
Number of Positions
3
Filter Type
-
Current Rating - Filter
-
Switch Features
Circuit Breaker
Current Rating - Circuit Breaker
10A
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 36.58mm x 65.02mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.