Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1658-A21-02-P10-5A | |
|---|---|
DigiKey Part Number | 1658-A21-02-P10-5A-ND |
Manufacturer | |
Manufacturer Product Number | 1658-A21-02-P10-5A |
Description | CIR BRKR THRM 5A 240VAC 28VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 28 V DC Automatic Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer E-T-A | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Automatic Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658-A00-00-P10-5A | E-T-A | 0 | 1658-A00-00-P10-5A-ND | $59.85000 | Parametric Equivalent |
| 1658-A00-00-P13-5A | E-T-A | 0 | 1658-A00-00-P13-5A-ND | $31.63864 | Parametric Equivalent |
| 1658-A21-00-P10-5A | E-T-A | 0 | 1658-A21-00-P10-5A-ND | $31.63864 | Parametric Equivalent |
| 1658-A21-06-P10-5A | E-T-A | 0 | 1658-A21-06-P10-5A-ND | $31.63864 | Parametric Equivalent |
| 1658-A21-08-P10-5A | E-T-A | 0 | 1658-A21-08-P10-5A-ND | $31.63864 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $31.63864 | $7,909.66 |



