




1410-L210-L2F1-S02-0.63A | |
---|---|
DigiKey Part Number | 302-1025-ND |
Manufacturer | |
Manufacturer Product Number | 1410-L210-L2F1-S02-0.63A |
Description | CIR BRKR THRM 630MA 250VAC 50VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 630mA 250 V AC 50 V DC Push to Reset PCB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | PCB | |
Breaker Type | Thermal | |
Current Rating (Amps) | 630mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.15000 | $123.15 |
5 | $102.14200 | $510.71 |
10 | $94.24800 | $942.48 |
50 | $78.12500 | $3,906.25 |
100 | $72.02090 | $7,202.09 |
250 | $64.63108 | $16,157.77 |
500 | $59.50830 | $29,754.15 |
1,000 | $55.66231 | $55,662.31 |