Circuit Breaker Thermal 8A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 8A 250 V AC 50 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1410-G110-P2F1-S01-8A

DigiKey Part Number
1410-G110-P2F1-S01-8A-ND
Manufacturer
Manufacturer Product Number
1410-G110-P2F1-S01-8A
Description
CIR BRKR THRM 8A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
8A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$152.18000$152.18
5$126.29800$631.49
10$116.52300$1,165.23
50$96.57300$4,828.65
100$89.01750$8,901.75
250$79.86892$19,967.23
500$73.52570$36,762.85
1,000$70.29383$70,293.83
Manufacturers Standard Package