1410-G110-L2F1-S01-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410-G110-L2F1-S01-1A

DigiKey Part Number
1410-G110-L2F1-S01-1A-ND
Manufacturer
Manufacturer Product Number
1410-G110-L2F1-S01-1A
Description
CIR BRKR THRM 1A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 1A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
1A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
In-Stock: 111
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$148.78000$148.78
5$123.44400$617.22
10$113.89500$1,138.95
50$94.39700$4,719.85
100$87.01360$8,701.36
250$78.07152$19,517.88
500$71.87252$35,936.26
1,000$68.56185$68,561.85
Manufacturers Standard Package