Circuit Breaker Thermal 4A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 4A 240 V AC 48 V DC Push to Reset Panel Mount
106-M2-P10-4A
106-M2-P10-4A
Circuit Breaker Basics - Another Teaching Moment

106-M2-P10-4A

DigiKey Part Number
302-1459-ND
Manufacturer
Manufacturer Product Number
106-M2-P10-4A
Description
CIR BRKR THRM 4A 250VAC 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
4A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$129.98000$129.98
5$107.85000$539.25
10$99.50500$995.05
50$82.47800$4,123.90
100$76.03240$7,603.24
250$68.22728$17,056.82
500$62.81720$31,408.60
1,000$59.09203$59,092.03
Manufacturers Standard Package