ULV8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ULV8 Series
ULV8F23SS311
ULV8F23SS311
Additional Requirements for Selecting a Switch

ULV8F23SS311

DigiKey Part Number
EG5364-ND
Manufacturer
Manufacturer Product Number
ULV8F23SS311
Description
SWITCH PUSHBUTTON SPDT 3A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ULV8F23SS311 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
3 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 25.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$172.46000$172.46
20$142.37250$2,847.45
40$136.16350$5,446.54
60$132.65317$7,959.19
100$128.35420$12,835.42
260$120.66654$31,373.30
500$115.66058$57,830.29
Manufacturers Standard Package