



TLE1105BF250Q | |
|---|---|
DigiKey Part Number | TLE1105BF250Q-ND |
Manufacturer | |
Manufacturer Product Number | TLE1105BF250Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TLE1105BF250Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 9.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.67200 | $26.72 |
| 25 | $2.49600 | $62.40 |
| 100 | $2.23460 | $223.46 |
| 250 | $2.07052 | $517.63 |
| 750 | $1.88941 | $1,417.06 |
| 1,500 | $1.78571 | $2,678.57 |
| 3,000 | $1.69105 | $5,073.15 |
| 5,250 | $1.62128 | $8,511.72 |


