



TL6700AF160QJ | |
---|---|
DigiKey Part Number | EG4381TR-ND - Tape & Reel (TR) EG4381CT-ND - Cut Tape (CT) EG4381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6700AF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6700AF160QJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.90mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.35mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $6.06800 | $60.68 |
25 | $5.64240 | $141.06 |
100 | $5.03330 | $503.33 |
250 | $4.66220 | $1,165.55 |
500 | $4.40388 | $2,201.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $4.01816 | $6,429.06 |
3,200 | $3.81778 | $12,216.90 |
4,800 | $3.71069 | $17,811.31 |
8,000 | $3.58605 | $28,688.40 |
11,200 | $3.51002 | $39,312.22 |
16,000 | $3.43451 | $54,952.16 |