TL6200AWF300QP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL6200AWF300QP
Additional Requirements for Selecting a Switch
What Switch do You Need?

TL6200AWF300QP

DigiKey Part Number
EG5063-ND
Manufacturer
Manufacturer Product Number
TL6200AWF300QP
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL6200AWF300QP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
6.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
10.10mm x 10.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
White Cap
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
1.00mm
Mechanical Life
10,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
540$25.41798$13,725.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.