Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TL6150 Tact Switch

TL6150AF200QG

DigiKey Part Number
141-TL6150AF200QGTR-ND - Tape & Reel (TR)
141-TL6150AF200QGCT-ND - Cut Tape (CT)
141-TL6150AF200QGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL6150AF200QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL6150AF200QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.35mm
Mechanical Life
5,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,147
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$5.03200$50.32
25$4.68960$117.24
100$4.18470$418.47
250$3.87628$969.07
500$3.66038$1,830.19
1,000$3.46133$3,461.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.28026$6,560.52
4,000$3.11724$12,468.96
6,000$3.03014$18,180.84
10,000$2.92881$29,288.10
14,000$2.86704$40,138.56
20,000$2.80571$56,114.20
Manufacturers Standard Package