TL6120AF300QGBLU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 9,191
Unit Price: $7.97000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $12.25668
Datasheet
Image for TL6120AF300QGBLU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL6120AF300QGBLU

DigiKey Part Number
141-TL6120AF300QGBLUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL6120AF300QGBLU
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
7.40mm x 7.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.50mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,500$4.28516$44,994.18