



TL59DF260Q | |
---|---|
DigiKey Part Number | 141-TL59DF260QCT-ND - Cut Tape (CT) 141-TL59DF260QTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL59DF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.65100 | $26.51 |
25 | $2.47600 | $61.90 |
100 | $2.21520 | $221.52 |
250 | $2.05272 | $513.18 |
500 | $1.93698 | $968.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.82940 | $1,829.40 |
2,000 | $1.73025 | $3,460.50 |
3,000 | $1.67645 | $5,029.35 |
5,000 | $1.61308 | $8,065.40 |
7,000 | $1.57403 | $11,018.21 |
10,000 | $1.53493 | $15,349.30 |
25,000 | $1.44502 | $36,125.50 |
50,000 | $1.38650 | $69,325.00 |