TL3313AF250QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3313AF250QG

DigiKey Part Number
EG6065TR-ND - Tape & Reel (TR)
EG6065CT-ND - Cut Tape (CT)
EG6065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3313AF250QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3313AF250QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.80mm x 4.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$3.09600$30.96
25$2.89360$72.34
100$2.58650$258.65
250$2.39596$598.99
500$2.26148$1,130.74
1,000$2.13626$2,136.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.91723$7,668.92
8,000$1.82377$14,590.16
12,000$1.77395$21,287.40
20,000$1.71612$34,322.40
28,000$1.68092$47,065.76
40,000$1.64600$65,840.00
Manufacturers Standard Package