




TL3302AF180QJ | |
|---|---|
DigiKey Part Number | EG4576TR-ND - Tape & Reel (TR) EG4576CT-ND - Cut Tape (CT) EG4576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3302AF180QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3302AF180QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 40,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.13300 | $61.33 |
| 25 | $5.70560 | $142.64 |
| 100 | $5.08990 | $508.99 |
| 250 | $4.71488 | $1,178.72 |
| 500 | $4.45358 | $2,226.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $3.98766 | $7,177.79 |
| 3,600 | $3.79075 | $13,646.70 |
| 5,400 | $3.68564 | $19,902.46 |
| 9,000 | $3.60019 | $32,401.71 |

