Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




TL3301DF160RG | |
|---|---|
DigiKey Part Number | TL3301DF160RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3301DF160RG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301DF160RG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 13.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3301DF160QG | E-Switch | 64,748 | EG5463CT-ND | $3.45000 | Parametric Equivalent |
| 95C06D2GWRT | Grayhill Inc. | 0 | 95C06D2GWRT-ND | $5.71458 | Similar |
| 95C06D2GWT | Grayhill Inc. | 0 | 95C06D2GWT-ND | $5.86448 | Similar |
| 95C06D3GWRT | Grayhill Inc. | 0 | 95C06D3GWRT-ND | $6.12068 | Similar |
| 95C06D3GWT | Grayhill Inc. | 0 | 95C06D3GWT-ND | $5.86448 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $7.83480 | $2,350.44 |




