
TL3240F160RT | |
|---|---|
DigiKey Part Number | 141-TL3240F160RTTR-ND - Tape & Reel (TR) 141-TL3240F160RTCT-ND - Cut Tape (CT) 141-TL3240F160RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3240F160RT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3240F160RT Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.10mm x 6.10mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Red |
Circuit SPST-NO | Illumination Voltage (Nominal) 2 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 7.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | $10.92656 | $14,750.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $16.26200 | $162.62 |
| 25 | $15.08480 | $377.12 |
| 100 | $13.43720 | $1,343.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 10 | $16.62400 | $166.24 |
| 25 | $15.29200 | $382.30 |
| 100 | $13.44790 | $1,344.79 |

