TL2202EEXA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2202EEYA

DigiKey Part Number
141-TL2202EEYA-ND
Manufacturer
Manufacturer Product Number
TL2202EEYA
Description
SWITCH PB DPDT 0.1A 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL2202EEYA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
700$2.50511$1,753.58
Manufacturers Standard Package