TL1270F160xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL1270F160xxxxx
TL1270F160GYQAT
TL1270F160GYQAT
Additional Requirements for Selecting a Switch

TL1270F160GYQAT

DigiKey Part Number
EG5067TR-ND - Tape & Reel (TR)
EG5067CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL1270F160GYQAT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
5.62mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
4.50mm x 4.95mm
Illumination
Illuminated
Illumination Type, Color
LED, Green/Yellow
Illumination Voltage (Nominal)
2.3 VDC
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$59.19000$59.19
10$49.22700$492.27
25$45.59880$1,139.97
100$40.70390$4,070.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$32.83443$9,850.33
600$31.23002$18,738.01
900$30.37452$27,337.07
1,500$29.38121$44,071.82
2,100$28.77637$60,430.38
Manufacturers Standard Package