TL1260RQRBLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL1260RQRBLK
TL1260RQRBLK
TL1260RQRBLK
Additional Requirements for Selecting a Switch

TL1260RQRBLK

DigiKey Part Number
EG5460-ND
Manufacturer
Manufacturer Product Number
TL1260RQRBLK
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL1260RQRBLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
6.85mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.00mm x 6.80mm
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
3.5 VDC
Operating Force
160gf
Ingress Protection
-
Features
Black Cap
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
0.20mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,704
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.28000$31.28
10$26.21100$262.11
25$24.28760$607.19
100$21.64280$2,164.28
300$19.82650$5,947.95
500$19.07272$9,536.36
1,000$18.14259$18,142.59
2,500$17.07106$42,677.65
5,000$16.37300$81,865.00
Manufacturers Standard Package