




TL1240GQ2JBLK | |
|---|---|
DigiKey Part Number | EG4619-ND |
Manufacturer | |
Manufacturer Product Number | TL1240GQ2JBLK |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1240GQ2JBLK Models |
Category | Termination Style PC Pin |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.8 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polybutylene Terephthalate (PBT) |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 8.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.62000 | $27.62 |
| 10 | $23.18500 | $231.85 |
| 25 | $21.48440 | $537.11 |
| 100 | $19.14210 | $1,914.21 |
| 368 | $17.25041 | $6,348.15 |
| 736 | $16.37810 | $12,054.28 |
| 1,104 | $15.91083 | $17,565.56 |
| 2,576 | $15.03379 | $38,727.04 |
| 5,152 | $14.41124 | $74,246.71 |

