TL1105BF100Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL1105BF100Q
TL1105BF100Q
TL1105BF100Q

TL1105BF100Q

DigiKey Part Number
EG2497-ND
Manufacturer
Manufacturer Product Number
TL1105BF100Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL1105BF100Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
In-Stock: 4,122
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.50300$15.03
25$1.40920$35.23
100$1.26700$126.70
250$1.17484$293.71
750$1.07181$803.86
1,500$1.01198$1,517.97
3,000$0.95680$2,870.40
5,250$0.91582$4,808.05
Manufacturers Standard Package