




TL1100DF160Q | |
|---|---|
DigiKey Part Number | EG1023-ND |
Manufacturer | |
Manufacturer Product Number | TL1100DF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1100DF160Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyester |
Actuator Type Standard | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJTP1212 | APEM Inc. | 4,628 | 679-2424-ND | $4.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.70800 | $37.08 |
| 25 | $3.45640 | $86.41 |
| 100 | $3.08960 | $308.96 |
| 250 | $2.86172 | $715.43 |
| 500 | $2.70126 | $1,350.63 |
| 1,000 | $2.55261 | $2,552.61 |
| 2,500 | $2.37555 | $5,938.88 |
| 5,000 | $2.25667 | $11,283.35 |

