
TL1030AF350BQJ | |
|---|---|
DigiKey Part Number | 141-TL1030AF350BQJTR-ND - Tape & Reel (TR) 141-TL1030AF350BQJCT-ND - Cut Tape (CT) 141-TL1030AF350BQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1030AF350BQJ |
Description | SWITCH TACT SMT J-LEAD 50MA 12VD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1030AF350BQJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.59000 | $25.90 |
| 25 | $2.41720 | $60.43 |
| 100 | $2.16310 | $216.31 |
| 250 | $2.00408 | $501.02 |
| 500 | $1.89128 | $945.64 |
| 1,000 | $1.78604 | $1,786.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.60108 | $6,404.32 |
| 8,000 | $1.52184 | $12,174.72 |
| 12,000 | $1.47952 | $17,754.24 |
| 20,000 | $1.43031 | $28,606.20 |
| 28,000 | $1.40032 | $39,208.96 |
| 40,000 | $1.37055 | $54,822.00 |

