
TL1030AF500AQJ | |
---|---|
DigiKey Part Number | 141-TL1030AF500AQJTR-ND - Tape & Reel (TR) 141-TL1030AF500AQJCT-ND - Cut Tape (CT) 141-TL1030AF500AQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1030AF500AQJ |
Description | SWITCH TACT SMT J-LEAD 50MA 12VD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1030AF500AQJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.58600 | $25.86 |
25 | $2.41400 | $60.35 |
100 | $2.16030 | $216.03 |
250 | $2.00152 | $500.38 |
500 | $1.88886 | $944.43 |
1,000 | $1.78376 | $1,783.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.59903 | $6,396.12 |
8,000 | $1.51990 | $12,159.20 |
12,000 | $1.47763 | $17,731.56 |
20,000 | $1.42848 | $28,569.60 |
28,000 | $1.39853 | $39,158.84 |
40,000 | $1.36880 | $54,752.00 |