
TL1030AF200BQJ | |
|---|---|
DigiKey Part Number | 141-TL1030AF200BQJTR-ND - Tape & Reel (TR) 141-TL1030AF200BQJCT-ND - Cut Tape (CT) 141-TL1030AF200BQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1030AF200BQJ |
Description | SWITCH TACT SMT J-LEAD 50MA 12VD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1030AF200BQJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.54900 | $25.49 |
| 25 | $2.37760 | $59.44 |
| 100 | $2.12940 | $212.94 |
| 250 | $1.97348 | $493.37 |
| 500 | $1.86234 | $931.17 |
| 1,000 | $1.75866 | $1,758.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.57641 | $6,305.64 |
| 8,000 | $1.49829 | $11,986.32 |
| 12,000 | $1.45656 | $17,478.72 |
| 20,000 | $1.40803 | $28,160.60 |
| 28,000 | $1.37846 | $38,596.88 |
| 40,000 | $1.34909 | $53,963.60 |










