Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1030AF200AQJ

DigiKey Part Number
141-TL1030AF200AQJTR-ND - Tape & Reel (TR)
141-TL1030AF200AQJCT-ND - Cut Tape (CT)
141-TL1030AF200AQJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1030AF200AQJ
Description
SWITCH TACT SMT J-LEAD 50MA 12VD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL1030AF200AQJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
1.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.50mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,942
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.50800$25.08
25$2.34160$58.54
100$2.09650$209.65
250$1.94292$485.73
500$1.83340$916.70
1,000$1.73128$1,731.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.55171$6,206.84
8,000$1.47471$11,797.68
12,000$1.43357$17,202.84
20,000$1.38573$27,714.60
28,000$1.35657$37,983.96
40,000$1.32762$53,104.80
Manufacturers Standard Package