TD4700BQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD4700BQ

DigiKey Part Number
141-TD4700BQTR-ND - Tape & Reel (TR)
141-TD4700BQCT-ND - Cut Tape (CT)
141-TD4700BQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TD4700BQ
Description
SWITCH DETECT SPST-NO 0.001A 5V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TD4700BQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
J Lead
Ingress Protection
-
Features
-
Operating Force
50gf
Release Force
-
Operating Position
0.087" (2.2mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.58000$13.58
10$11.49200$114.92
25$10.66880$266.72
100$9.50380$950.38
250$8.81020$2,202.55
500$8.33374$4,166.87
1,000$7.90091$7,900.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,600$7.37578$19,177.03
5,200$7.04522$36,635.14
7,800$6.87051$53,589.98
Manufacturers Standard Package