Image for ST161D02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST161D02

DigiKey Part Number
ST161D02-ND
Manufacturer
Manufacturer Product Number
ST161D02
Description
SWITCH TOGGLE SPST 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ST161D02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
19.05mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.00mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.20000$46.20
10$39.86600$398.66
25$37.59200$939.80
50$35.95920$1,797.96
100$34.39300$3,439.30
250$32.42428$8,106.07
500$31.00706$15,503.53
1,000$29.64928$29,649.28
Manufacturers Standard Package