SK-12D04-G(A)4-S | |
---|---|
DigiKey Part Number | SK-12D04-G(A)4-S-ND |
Manufacturer | |
Manufacturer Product Number | SK-12D04-G(A)4-S |
Description | SWITCH SLIDE |
Customer Reference | |
Detailed Description | Slide Switch |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | - | |
Contact Timing | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Length | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |